Toshiba TPH14006NH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH14006NH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.