N-channel MOSFET, 150V drain-source voltage, 18A continuous drain current, and 28mΩ drain-source resistance. Features a 5.1ns fall time, 16ns turn-on delay, and 17ns turn-off delay. Operates with a 20V gate-source voltage and 1.1nF input capacitance. Maximum power dissipation is 57W, with operating temperatures from -55°C to 150°C. Surface mountable in an 8-SOP package, supplied on tape and reel.
Toshiba TPH3300CNH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH3300CNH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.