Toshiba TPH3R203NL,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| Turn-Off Delay Time | 11.5ns |
| Turn-On Delay Time | 24ns |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH3R203NL,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.