
The TPH4R008NH,L1Q is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 78W and a drain to source voltage of 80V. The device features a drain to source resistance of 3.3mR and an input capacitance of 5.3nF. It can handle a continuous drain current of 60A and has a turn-off delay time of 52ns.
Toshiba TPH4R008NH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4mR |
| Turn-Off Delay Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH4R008NH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.