Toshiba TPH4R50ANH,L1Q(M technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Silver |
| Continuous Drain Current (ID) | 93A |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.8W |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH4R50ANH,L1Q(M to view detailed technical specifications.
No datasheet is available for this part.