Toshiba TPH4R606NH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.965nF |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 4.6mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH4R606NH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.