Toshiba TPH6400ENH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 64mR |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 14.6ns |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH6400ENH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.