N-channel MOSFET, 60V drain-source voltage, 22A continuous drain current. Features low 7.5mΩ Rds On, 2.32nF input capacitance, and 45W maximum power dissipation. Surface mountable in an 8-pin SOP package, supplied on tape and reel.
Toshiba TPH7R506NH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.32nF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 7.5mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH7R506NH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.