Toshiba TPH8R80ANH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.8nF |
| Max Power Dissipation | 61W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 61W |
| Rds On Max | 8.8mR |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH8R80ANH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.