The TPH8R903NL,LQ is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.6W and a maximum drain to source voltage of 30V. The device has a continuous drain current of 20A and a drain to source resistance of 10.2mR. The input capacitance is 820pF and the fall time is 8.3ns.
Toshiba TPH8R903NL,LQ technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 10.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 820pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8.9mR |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.3ns |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH8R903NL,LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
