Toshiba TPHR9003NL,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 1.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 0.9mR |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 23ns |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPHR9003NL,L1Q to view detailed technical specifications.
No datasheet is available for this part.