Toshiba TPN30008NH,LQ technical specifications.
| Capacitance | 7.1E-10F |
| Continuous Drain Current (ID) | 9.6A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 27W |
| Rds On Max | 30mR |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPN30008NH,LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
