The TPN30008NH MOSFET is a surface mount N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 22A and a power dissipation of 1.9W. The device has a gate to source voltage of 20V and turn-on and turn-off delay times of 11ns and 14ns, respectively. The fall time is 3.6ns.
Toshiba TPN30008NH,LQ(S technical specifications.
| Continuous Drain Current (ID) | 22A |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 1.9W |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPN30008NH,LQ(S to view detailed technical specifications.
No datasheet is available for this part.