Toshiba TPS601A(F) technical specifications.
| Lead Free | Lead Free |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPS601A(F) to view detailed technical specifications.
No datasheet is available for this part.