Toshiba TPS855(CANO,F) technical specifications.
| Package/Case | 0-5K1 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 5 |
| Package Weight (g) | 0.2 |
| Mounting | Through Hole |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 4.5(Typ)mA |
| Fall Time | 600000ns |
| Min Operating Supply Voltage | 2.7V |
| Power Dissipation | 150mW |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPS855(CANO,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.