Toshiba TRS12N65D,S1F technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-247-3 |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 90uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TRS12N65D,S1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.