Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TRS16N65D,S1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 8A |
| Package/Case | TO-247-3 |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 90uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TRS16N65D,S1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.