Toshiba TSZ16J48SR(FX) technical specifications.
| Maximum Input Voltage | 600V |
| I/O Isolation Voltage | 3750V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 16A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TSZ16J48SR(FX) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.