Toshiba TTA1943 technical specifications.
| Collector Emitter Breakdown Voltage | -230V |
| Collector Emitter Voltage (VCEO) | -230V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TTA1943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
