Toshiba TTC008(Q) technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 600V |
| Collector Emitter Breakdown Voltage | 285V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TTC008(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
