Toshiba U05TH44(TE12R) technical specifications.
| Package/Case | I-FLAT |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 2.1(Max) |
| Package Weight (g) | 0.06 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1500V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 4000ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba U05TH44(TE12R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.