Toshiba U1BC44(T2RSONY,Q) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | I-FLAT |
| Package/Case | I-FLAT |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 2.1(Max) |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.9A |
| Peak Non-Repetitive Surge Current | 33A |
| Peak Forward Voltage | 1.2@1AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba U1BC44(T2RSONY,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.