Toshiba U1ZB27 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba U1ZB27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.