Toshiba U2GC44(TE12L,DENSO technical specifications.
| Package/Case | I-FLAT2 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 2.1 |
| Package Weight (g) | 0.1 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1.3A |
| Peak Non-Repetitive Surge Current | 88A |
| Peak Forward Voltage | 1.2@2AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba U2GC44(TE12L,DENSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.