Toshiba U5DL2C48A(TE24R,Q technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 27.5A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba U5DL2C48A(TE24R,Q to view detailed technical specifications.
No datasheet is available for this part.