Toshiba ULN2003AP technical specifications.
| Package/Case | DIP |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba ULN2003AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
