Toshiba ULN2803AFWG technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Description | Darlington |
| Input Current | 1.35mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Power Dissipation | 480mW |
| Number of Channels | 8 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2803AFWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
