Toshiba ULN2803AFWG(C,ELHA technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 50V |
| Height | 2.85mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 268mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2803AFWG(C,ELHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
