
The ULN2803AFWG is a 18-pin SOP surface mount bipolar junction transistor. It has a lead-frame SMT package with a plastic small outline package and gull-wing leads. The device is designed for surface mount applications and has a maximum package length of 11.68mm and a maximum package width of 7.62mm. The operating temperature range is not specified in the provided data.
Toshiba ULN2803AFWG(EL,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 11.68(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.4 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba ULN2803AFWG(EL,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.