Toshiba ULN2803AFWG(O,SC,M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 11.68(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.4 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba ULN2803AFWG(O,SC,M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.