Toshiba ULN2803AFWG5.M technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba ULN2803AFWG5.M to view detailed technical specifications.
No datasheet is available for this part.