Toshiba ULN2803APG(O,SC,M) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 22.86 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.3 |
| Package Weight (g) | 1.478 |
| Mounting | Through Hole |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba ULN2803APG(O,SC,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.