
The ULN2804AFWG is a 18-pin SOP lead-frame SMT bipolar junction transistor. It features a plastic small outline package with gull-wing leads and is designed for surface mount applications. The transistor has a maximum package length of 11.68mm and a maximum package width of 7.62mm. It operates over a temperature range of -40°C to 150°C.
Toshiba ULN2804AFWG(OSCELM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 11.68(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.4 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba ULN2804AFWG(OSCELM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.