
Surface mount Silicon Controlled Rectifier (SCR) with 400V repetitive peak reverse and forward blocking voltage. Features a rated average on-state current of 0.5A and a surge current rating of 10A. This SCR offers a maximum holding current of 6mA, peak on-state voltage of 1.5V at 1A, and maximum gate trigger current of 1mA with a gate trigger voltage of 0.8V. Housed in a compact PW-Mini package (4.6mm max length, 2.5mm width, 1.6mm max height), it operates from -40°C to 125°C.
Toshiba URSF05G49-1P(T2LCO technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Rated Average On-State Current | 0.5A |
| Surge Current Rating | 10A |
| Maximum Holding Current | 6mA |
| Peak On-State Voltage | 1.5@1AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Gate Trigger Current | 1mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 200(Typ)V/us |
| Maximum Rate of Rise of On-State Current | 10A/us |
| Maximum Gate Peak Inverse Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba URSF05G49-1P(T2LCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.