The TPAM16S-240070 is an encapsulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 0.7A. It has a maximum output power of 16W and an efficiency of 76% typical. The supply is designed for use in applications with a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It features a pin terminal block input connector and a power indicator. The supply has a minimum isolation voltage of 3000VAC and a line regulation of 0.5% typical, with a load regulation of 5% typical. Ripple and noise are limited to 1%.
Total Power International TPAM16S-240070 technical specifications.
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.7(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 0.33A |
| Ripple & Noise | 1% |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Total Power International TPAM16S-240070 to view detailed technical specifications.
No datasheet is available for this part.