Total Power International TPDM30-12B-S03 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 66.04 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 30W |
| Maximum Output Current | 6.4A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | 0S912 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Total Power International TPDM30-12B-S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.