
Touchstone TS1003DB-SOT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Output Current per Channel | 15mA |
| Packaging | Bulk |
| Series | NanoWatt Analog™ |
| Slew Rate | 0.0015V/µs |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1003DB-SOT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
