
Touchstone TS12001ITD1022T technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1uA |
| Max Reset Threshold Voltage | 780mV |
| Min Reset Threshold Voltage | 800mV |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Threshold Voltage | 780mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS12001ITD1022T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
