
Touchstone TS3002ITD822T technical specifications.
| Frequency | 290kHz |
| Frequency Tolerance | 2% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 25 KHz |
| Operating Supply Current | 3.6uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NanoWatt Analog™ |
| Supply Current | 1uA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS3002ITD822T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
