
The TS3006ITD833T is a single timer IC from Touchstone's NanoWatt Analog series, operating at a frequency of 300kHz. It is designed to function within a supply voltage range of 1.55V to 5.25V, with an operating supply current of 2.7uA. This surface mount IC is packaged in cut tape and has a compact size of 3mm in length and 0.75mm in height. It is rated to operate within a temperature range of -40°C to 85°C.
Touchstone TS3006ITD833T technical specifications.
| Frequency | 300kHz |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 2.7uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NanoWatt Analog™ |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS3006ITD833T to view detailed technical specifications.
No datasheet is available for this part.