
The TS7001IM8TP is a 12-bit analog-to-digital converter with two input channels, supporting SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP package. The device is lead-free and suitable for use in applications requiring high-speed data conversion. The sampling rate is 187,500 samples per second.
Touchstone TS7001IM8TP technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Sampling Rate | 187500S/s |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS7001IM8TP to view detailed technical specifications.
No datasheet is available for this part.
