
The TSA7887BRZ-REEL is a single-channel analog-to-digital converter with a 12-bit resolution and a sampling rate of 125,000 samples per second. It operates over a temperature range of -40 to 125°C and is available in a surface-mount SOIC package. The device is designed for use with SPI interfaces and has a maximum power dissipation of 4.3 milliwatts. It is suitable for use in a variety of applications, including those requiring high-speed data conversion. The device is supplied as a single unit on a reel, packaged in cut tape.
Touchstone TSA7887BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.3mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 125000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSA7887BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
