The TSM9118EXK+T is a single-channel operational amplifier from Touchstone with a common mode rejection ratio of 80dB and a power supply rejection ratio of 80dB. It features an input bias current of 1nA and an output current of 50mA. The device operates from a supply voltage of 5.5V and has a propagation delay of 45us. The TSM9118EXK+T is available in a surface mount package and is suitable for use in applications where low noise and high accuracy are required. The device is lead free and has a maximum operating temperature of 85°C.
Touchstone TSM9118EXK+T technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 45us |
| Quiescent Current | 1.3uA |
| Series | TSM91x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM9118EXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.