
Touchstone TSM973CUA+T technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 67dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Input Current | 5nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Series | TSM97x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM973CUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.