Toyo FAN TAC17251115HT technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 50 dB |
| Operating Frequency | 60 Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Unconfirmed |
Download the complete datasheet for Toyo FAN TAC17251115HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
