TP Link TL-ANT2403N technical specifications.
| Height | 3inch |
| Length | 10.5inch |
| Mount | Desktop |
| Weight | 1.02lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for TP Link TL-ANT2403N to view detailed technical specifications.
No datasheet is available for this part.