
Omnidirectional aerial, indoor 8 dB, TL-ANT2408CL, TP-Link
TP Link TL-ANT2408CL technical specifications.
| Height | 1inch |
| Length | 14.25inch |
| Mount | Screw |
| Weight | 0.16lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for TP Link TL-ANT2408CL to view detailed technical specifications.
No datasheet is available for this part.
