TP Link TL-ANT2412D technical specifications.
| Height | 2.75inch |
| Length | 13.5inch |
| Weight | 2.9lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for TP Link TL-ANT2412D to view detailed technical specifications.
No datasheet is available for this part.