TP Link TL-ANT2414B technical specifications.
| Height | 3inch |
| Length | 10.5inch |
| Mount | Through Hole |
| Weight | 2.532lb |
| Width | 13.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for TP Link TL-ANT2414B to view detailed technical specifications.
No datasheet is available for this part.