TP Link TL-ANT2415D technical specifications.
| Height | 3inch |
| Length | 69.5inch |
| Weight | 4.6lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for TP Link TL-ANT2415D to view detailed technical specifications.
No datasheet is available for this part.